Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tray | Insulation Height 0.350" (8.89mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185607902 | HARTING | 0 | 09185607902-ND | 6,90780 € | Similar |
| 09185607921 | HARTING | 0 | 09185607921-ND | 6,68280 € | Similar |
| 1-103311-2 | TE Connectivity AMP Connectors | 202 | A26913-ND | 6,65000 € | Similar |
| 1-5103311-2 | TE Connectivity AMP Connectors | 86 | A108986-ND | 6,37000 € | Similar |
| HIF3FB-60PA-2.54DS(71) | Hirose Electric Co Ltd | 19 | H123839-ND | 9,60000 € | Similar |







