Direct
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tray | Insulation Height 0.350" (8.89mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702470851 | Molex | 2.089 | 900-0702470851-ND | 11,79000 € | Direct |
| 75867-132LF | Amphenol CS (FCI) | 2.722 | 609-3078-ND | 7,04000 € | Similar |



