Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.500" (12.70mm) |
Packaging Tray | Insulation Height 0.365" (9.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5103308-2 | TE Connectivity AMP Connectors | 7 | A33174-ND | 7,24000 € | Similar |
| 78280-460 | Amphenol CS (FCI) | 0 | 78280-460-ND | 7,47639 € | Similar |
| HIF3FB-60PA-2.54DSA(71) | Hirose Electric Co Ltd | 36 | H123840-ND | 7,30000 € | Similar |
| N2560-6002-RB | 3M | 26 | MHC60K-ND | 4,80000 € | Similar |
| N2560-6003-RB | 3M | 287 | N2560-6003-RB-ND | 5,24000 € | Similar |






