0702466002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,24000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 31
Unit Price: 7,30000 €
Datasheet

Similar


3M
In Stock: 26
Unit Price: 4,80000 €
Datasheet

Similar


3M
In Stock: 254
Unit Price: 5,07000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,76921 €
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702466002

DigiKey Part Number
900-0702466002-ND
Manufacturer
Manufacturer Product Number
0702466002
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.135" (3.43mm)
Series
Overall Contact Length
0.500" (12.70mm)
Packaging
Tray
Insulation Height
0.365" (9.27mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-5103308-2TE Connectivity AMP Connectors0A33174-ND7,24000 €Similar
HIF3FB-60PA-2.54DSA(71)Hirose Electric Co Ltd31H123840-ND7,30000 €Similar
N2560-6002-RB3M26MHC60K-ND4,80000 €Similar
N2564-6002-RB3M254MHC64K-ND5,07000 €Similar
SBH11-PBPC-D30-ST-BKSullins Connector Solutions0SBH11-PBPC-D30-ST-BK-ND0,76921 €Similar
Obsolete
This product is no longer manufactured. View Substitutes