Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.500" (12.70mm) |
Packaging Tray | Insulation Height 0.365" (9.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-103308-0 | TE Connectivity AMP Connectors | 240 | A26281-ND | 4,17000 € | Similar |
| 1-103309-0 | TE Connectivity AMP Connectors | 3 | A26282-ND | 6,00000 € | Similar |
| 1-5103308-0 | TE Connectivity AMP Connectors | 0 | A33172-ND | 3,45000 € | Similar |
| 1-5103309-0 | TE Connectivity AMP Connectors | 559 | A33173-ND | 4,93000 € | Similar |
| 5104338-9 | TE Connectivity AMP Connectors | 164 | A97493-ND | 5,49000 € | Similar |








