0702462622 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 165
Unit Price: 3,04000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 153
Unit Price: 3,69000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.386
Unit Price: 2,47000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.007
Unit Price: 3,08000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 308
Unit Price: 5,18000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,33934 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,77820 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,06876 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,67219 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,48571 €
Datasheet

Similar


3M
In Stock: 100
Unit Price: 2,79000 €
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: 3,41543 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,44543 €
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702462622

DigiKey Part Number
900-0702462622-ND
Manufacturer
Manufacturer Product Number
0702462622
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.135" (3.43mm)
Series
Overall Contact Length
0.500" (12.70mm)
Packaging
Tray
Insulation Height
0.365" (9.27mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
103308-6TE Connectivity AMP Connectors165A26275-ND3,04000 €Similar
103309-6TE Connectivity AMP Connectors153A26276-ND3,69000 €Similar
5103308-6TE Connectivity AMP Connectors2.386A33167-ND2,47000 €Similar
5103309-6TE Connectivity AMP Connectors1.007A97494-ND3,08000 €Similar
5104338-6TE Connectivity AMP Connectors3085104338-6-ND5,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes