Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0702461622 | |
|---|---|
DigiKey Part Number | 900-0702461622-ND |
Manufacturer | |
Manufacturer Product Number | 0702461622 |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.500" (12.70mm) |
Packaging Tray | Insulation Height 0.365" (9.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702461602 | Molex | 10.821 | 900-0702461602-ND | 3,36000 € | Direct |
| 008383016000010 | KYOCERA AVX | 0 | 478-4880-ND | 0,91364 € | Similar |
| 103308-3 | TE Connectivity AMP Connectors | 188 | A26271-ND | 2,79000 € | Similar |
| 103309-3 | TE Connectivity AMP Connectors | 303 | A26272-ND | 2,87000 € | Similar |
| 5103308-3 | TE Connectivity AMP Connectors | 4.389 | A33163-ND | 1,84000 € | Similar |














