Direct
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.500" (12.70mm) |
Packaging Tray | Insulation Height 0.365" (9.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702461402 | Molex | 27.884 | 900-0702461402-ND | 2,34000 € | Direct |
| 10056844-114ALF | Amphenol CS (FCI) | 1.600 | 609-10056844-114ALFCT-ND | 1,97000 € | Similar |
| 10056844-114LF | Amphenol CS (FCI) | 1.678 | 609-3015-ND | 1,73000 € | Similar |
| 10079528-114LF | Amphenol CS (FCI) | 2.309 | 609-10079528-114LF-ND | 1,73000 € | Similar |
| 103308-2 | TE Connectivity AMP Connectors | 2.660 | A26269-ND | 2,04000 € | Similar |











