Direct
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.500" (12.70mm) |
Packaging Tray | Insulation Height 0.365" (9.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702461201 | Molex | 20.610 | 23-0702461201-ND | 1,95000 € | Direct |
| SBH11-PBPC-D06-ST-BK | Sullins Connector Solutions | 0 | SBH11-PBPC-D06-ST-BK-ND | 0,29151 € | Similar |
| TST-106-02-L-D | Samtec Inc. | 0 | TST-106-02-L-D-ND | 2,41000 € | Similar |
| TST-106-02-S-D | Samtec Inc. | 0 | TST-106-02-S-D-ND | 2,96000 € | Similar |
| TST-106-02-S-D-08 | Samtec Inc. | 0 | TST-106-02-S-D-08-ND | 3,14000 € | Similar |




