


0701075041 | |
|---|---|
DigiKey Part Number | WM11967-ND |
Manufacturer | |
Manufacturer Product Number | 0701075041 |
Description | CONN PLUG HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701075041 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78040 € | 2.341,20 € |
| Unit Price without VAT: | 0,78040 € |
|---|---|
| Unit Price with VAT: | 0,92868 € |















