Parametric Equivalent
Parametric Equivalent

0701070107 | |
|---|---|
DigiKey Part Number | 0701070107-ND |
Manufacturer | |
Manufacturer Product Number | 0701070107 |
Description | CONN PLUG HSG 3POS 2.54MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070107 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0701070002 | Molex | 43.333 | WM2534-ND | 0,54000 € | Parametric Equivalent |
| 0701075003 | Molex | 4.048 | WM11956-ND | 0,57000 € | Parametric Equivalent |
| 103653-2 | TE Connectivity AMP Connectors | 3.492 | A28441-ND | 0,71000 € | Parametric Equivalent |


















