Parametric Equivalent
Parametric Equivalent

0701070075 | |
|---|---|
DigiKey Part Number | 0701070075-ND |
Manufacturer | |
Manufacturer Product Number | 0701070075 |
Description | CONN PLUG HSG 6POS 2.54MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070075 Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0701070005 | Molex | 10.546 | WM2537-ND | 0,86000 € | Parametric Equivalent |
| 0701075006 | Molex | 3.970 | WM11959-ND | 0,89000 € | Parametric Equivalent |
| 103653-5 | TE Connectivity AMP Connectors | 7.637 | A28453-ND | 1,05000 € | Parametric Equivalent |























