25 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Molex SL Modular Connectors

0701070059

DigiKey Part Number
0701070059-ND
Manufacturer
Manufacturer Product Number
0701070059
Description
CONN PLUG HSG 25POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0701070059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8001,84609 €1.476,87 €
Unit Price without VAT:1,84609 €
Unit Price with VAT:2,19685 €