0700581096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0700581096

DigiKey Part Number
900-0700581096-ND
Manufacturer
Manufacturer Product Number
0700581096
Description
SL FEM CRIMP TERM 24-30 LOOSE TI
Customer Reference
Detailed Description
Socket Contact Tin 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.