0700580087 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Molex
In Stock: 235.632
Unit Price: 0,09000 €
Datasheet
Socket Contact Gold 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0700580087

DigiKey Part Number
900-0700580087TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0700580087
Description
CONN SOCKET 22-24AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes