Direct
Direct
Parametric Equivalent



Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-02332 | Tensility International Corp | 0 | 839-10-02332-ND | 4,73000 € | Direct |
| 10-02350 | Tensility International Corp | 435 | 839-10-02350-ND | 5,24000 € | Direct |
| 102-1031-BL-F0100 | CNC Tech | 1.131 | 1175-1454-ND | 4,99000 € | Direct |
| AK672M/2-1 | Assmann WSW Components | 21.067 | AE1450-ND | 2,29000 € | Direct |
| CBL-UA-MB-10BP | Same Sky (Formerly CUI Devices) | 0 | 2223-CBL-UA-MB-10BP-ND | 2,61770 € | Parametric Equivalent |






