0688015305 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 3.362
Unit Price: 1,15000 €
Datasheet
Black 24 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688015305

DigiKey Part Number
WM12932-ND
Manufacturer
Manufacturer Product Number
0688015305
Description
5024380000 AWG24 5024380000 L300
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0797581015Molex3.362WM16025-ND1,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes