Direct

Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Obsolete | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0797581013 | Molex | 631 | WM16024-ND | 1,14000 € | Direct |


