Direct

Category | Wire Gauge 30 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bag | Number of Rows 1 |
Part Status Obsolete | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 11.8" (300.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0797581006 | Molex | 4.030 | WM15689-ND | 1,18000 € | Direct |


