Direct
Similar

Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bag | Number of Rows 1 |
Part Status Obsolete | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 11.8" (300.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0797581003 | Molex | 2.278 | WM15686-ND | 1,18000 € | Direct |
| M80-9190099 | Harwin Inc. | 739 | 952-2597-ND | 4,32000 € | Similar |



