0688014053 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 106
Unit Price: 0,75000 €
Datasheet
Black 16 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688014053

DigiKey Part Number
WM15218-ND
Manufacturer
Manufacturer Product Number
0688014053
Description
CABLE ASSY UL1061 .3M F-F TERM
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0797582044Molex106WM15718-ND0,75000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes