0688014052 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 0,49385 €
Datasheet
Black 16 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688014052

DigiKey Part Number
WM15217-ND
Manufacturer
Manufacturer Product Number
0688014052
Description
PRE-CRIMPED LEAD SABRE FEMALE-T
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.90" (149.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0797582043Molex0WM15717-ND0,49385 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable