0688014049 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 5.765
Unit Price: 0,89000 €
Datasheet
Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688014049

DigiKey Part Number
WM15237-ND
Manufacturer
Manufacturer Product Number
0688014049
Description
PRE-CRIMPED LEAD C-GRID III FEM
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0797582023Molex5.765WM15701-ND0,89000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes