0688014048 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 0,91000 €
Datasheet
Image for 0688014048 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688014048

DigiKey Part Number
WM15236-ND
Manufacturer
Manufacturer Product Number
0688014048
Description
PRE-CRIMPED LEAD C-GRID III FEM
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.90" (149.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0797582022Molex0WM15700-ND0,91000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable