Direct




0688014047 | |
|---|---|
DigiKey Part Number | WM15239-ND |
Manufacturer | |
Manufacturer Product Number | 0688014047 |
Description | PRE-CRIMPED LEAD DURACLIK FEMAL |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Number of Rows 1 |
Part Status Obsolete | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 11.8" (300.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0797581009 | Molex | 3.540 | WM15692-ND | 1,17000 € | Direct |


