Direct
Similar

0688014044 | |
|---|---|
DigiKey Part Number | WM15219-ND |
Manufacturer | |
Manufacturer Product Number | 0688014044 |
Description | PRE-CRIMPED LEAD SHERLOCK FEMAL |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Number of Rows 1 |
Part Status Obsolete | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.90" (149.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0797581020 | Molex | 1.198 | WM15698-ND | 1,18000 € | Direct |
| 0500798000-06-B6-D | Molex | 175 | 0500798000-06-B6-D-ND | 0,58200 € | Similar |



