
0688014041 | |
|---|---|
DigiKey Part Number | WM15224-ND |
Manufacturer | |
Manufacturer Product Number | 0688014041 |
Description | PRE-CRIMPED LEAD PICO-CLASP DUA |
Customer Reference | |
Detailed Description | Black 28 ~ 32 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 28 ~ 32 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 3.9µin (0.10µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |

