Black 28 ~ 32 AWG Jumper Lead Socket to Socket Gold 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688014040

DigiKey Part Number
WM15223-ND
Manufacturer
Manufacturer Product Number
0688014040
Description
PRE-CRIMPED LEAD PICO-CLASP DUA
Customer Reference
Detailed Description
Black 28 ~ 32 AWG Jumper Lead Socket to Socket Gold 5.90" (149.86mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 ~ 32 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
3.9µin (0.10µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.90" (149.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable