0688012380 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 6.632
Unit Price: 1,17000 €
Datasheet
White 28 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688012380

DigiKey Part Number
WM15227-ND
Manufacturer
Manufacturer Product Number
0688012380
Description
PRE-CRIMPED LEAD PICO-EZMATE FE
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
White
Packaging
Bag
Contact Finish Thickness
3.9µin (0.10µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0797581010Molex6.632WM15693-ND1,17000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes