
0688001364 | |
---|---|
DigiKey Part Number | 0688001364-ND |
Manufacturer | |
Manufacturer Product Number | 0688001364 |
Description | CONN USB MINI-B PLUG |
Customer Reference | |
Detailed Description | Adapter Connector USB - mini B, Plug To USB-A (USB TYPE-A), Receptacle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | USB - mini B, Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | - | |
Base Product Number |