0687980007 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 1.484
Unit Price: 5,41000 €
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded
Molex - Product Spotlight - USB Type C

0687980007

DigiKey Part Number
WM14990-ND
Manufacturer
Manufacturer Product Number
0687980007
Description
CABLE A PLUG TO C PLUG 3.28'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
24 AWG, 32 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Length
3.28' (1.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USBCM301M0USBAMBKRGlobTek, Inc.1.4841939-1978-ND5,41000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes