0687980005 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 6.119
Unit Price: 4,44000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.544
Unit Price: 5,81000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 4,86829 €
Datasheet
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded
Molex - Product Spotlight - USB Type C

0687980005

DigiKey Part Number
WM12853-ND
Manufacturer
Manufacturer Product Number
0687980005
Description
CBL USB2.0 A PLUG TO C PLG 3.28'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
White
Configuration
Features
Data Transfer and Charge, Reversible
Length
3.28' (1.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10165793-Z0100YWLFAmphenol CS (FCI)6.119609-10165793-Z0100YWLF-ND4,44000 €Parametric Equivalent
CBL-UA-UC-10WPSame Sky (Formerly CUI Devices)1.5442223-CBL-UA-UC-10WP-ND5,81000 €Parametric Equivalent
CBL-UA-UC-10WTSame Sky (Formerly CUI Devices)02223-CBL-UA-UC-10WT-ND4,86829 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes