0687980004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 123
Unit Price: 24,85000 €
Datasheet
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 2.62' (800.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 2.62' (800.0mm) Shielded
Molex - Product Spotlight - USB Type C

0687980004

DigiKey Part Number
WM12852-ND
Manufacturer
Manufacturer Product Number
0687980004
Description
CABLE C PLUG TO C PLUG 2.62'
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 2.62' (800.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Mfr
Transfer Rate
10Gbps
Series
Wire Gauge
28 AWG, 32 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Length
2.62' (800.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
U420-003-G2Eaton Tripp Lite123TL2314-ND24,85000 €Direct
Obsolete
Marketplace Stock: 952 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

952In Stock
Ships from WEC