0687830080 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 189
Unit Price: 16,14000 €
Datasheet
06878300xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0687830080

DigiKey Part Number
WM25495-ND
Manufacturer
Manufacturer Product Number
0687830080
Description
CABLE DISPLAYPORT M TO M 3M SHLD
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes