Direct


0687830007 | |
|---|---|
DigiKey Part Number | WM19272-ND |
Manufacturer | |
Manufacturer Product Number | 0687830007 |
Description | CABLE DISPLAYPORT M TO M 2M |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer Molex | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Obsolete | Shielding Unshielded |
1st Connector Type DisplayPort Male | Usage Multi Media |
2nd Connector Type DisplayPort Male | Base Product Number |
Length 6.6' (2.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK-340100-020-S | Assmann WSW Components | 43 | AE11252-ND | 14,39000 € | Direct |






