Image for 0687680406 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0687680406

DigiKey Part Number
WM25486-ND
Manufacturer
Manufacturer Product Number
0687680406
Description
CBL USB2.0 A PLG-MIN B PLG 6.56'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
26 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge
Length
6.56' (2.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.