
0687670048 | |
|---|---|
DigiKey Part Number | 0687670048-ND |
Manufacturer | |
Manufacturer Product Number | 0687670048 |
Description | CABLE F-M HDMI-A SHLD |
Customer Reference | |
Detailed Description | Cable Assembly |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Obsolete | Shielding Shielded |
1st Connector Type HDMI-A Female | Usage High Definition Multimedia Interface |
2nd Connector Type HDMI-A Male | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B123-001 | Eaton Tripp Lite | 7 | TL2013-ND | 27,76000 € | Direct |


