0687670029 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 82
Unit Price: 18,62000 €
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0687670029

DigiKey Part Number
WM15800-ND
Manufacturer
Manufacturer Product Number
0687670029
Description
CBL DVI-D SGL M TO HDMI-A M 2M
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
Molex
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Cable Type
Round
Packaging
Bag
Color
Black
Part Status
Obsolete
Shielding
Shielded
1st Connector Type
DVI-D Single Link, Male
Usage
Multi Media
2nd Connector Type
HDMI-A Male
Base Product Number
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741-20010-00200CNC Tech821175-1162-ND18,62000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL DVI-D SGL M TO HDMI-A M 1M
In-Stock: 0
Unit Price: 8,44410 €
CBL DVI-D SGL M TO HDMI-A M 3M
In-Stock: 0
Unit Price: 11,13525 €
CBL DVI-D SGL M TO HDMI-A M 5M
In-Stock: 0
Unit Price: 13,28100 €