Image for 0687650138 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0687650138

DigiKey Part Number
0687650138-ND
Manufacturer
Manufacturer Product Number
0687650138
Description
CBL M-M DVI-D DL LINK 1.97' SHD
Customer Reference
Detailed Description
Cable Assembly 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
Molex
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Obsolete
Shielding
Shielded
1st Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface
2nd Connector Type
DVI-D Dual Link, Male
Base Product Number
Length
1.97' (600.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.