Direct

0685650013 | |
|---|---|
DigiKey Part Number | 0685650013-ND |
Manufacturer | |
Manufacturer Product Number | 0685650013 |
Description | CABLE M-M DVI-D DUAL LINK 10' |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer Molex | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bulk | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
2nd Connector Type DVI-D Dual Link, Male | Base Product Number |
Length 10.0' (3.05m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1321027-10 | Qualtek | 5.754 | Q389-ND | 18,77000 € | Direct |


