15, 4 Position SATA Receptacle to Individual Wires 4.92' (1.50m) Multiple Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685610020

DigiKey Part Number
WM8714-ND
Manufacturer
Manufacturer Product Number
0685610020
Description
CABLE SATA PIGTAIL 1.5M
Customer Reference
Detailed Description
15, 4 Position SATA Receptacle to Individual Wires 4.92' (1.50m) Multiple Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Connectors
SATA
Number of Positions
15, 4
Connector Type
Receptacle to Individual Wires
Gender
Female to Pigtail
Fastening Type
Latch Lock
Features
-
Cable Type
Individual
Usage
Internal
Length
4.92' (1.50m)
Color
Multiple
Shielding
Unshielded
Wire Gauge
18 AWG
Current - Max/Contact
1.5 A
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.465 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.465In Stock
Ships from WEC
Alternate Length
CABLE SATA PIGTAIL 1.5M
In-Stock: 0
Unit Price: 4,21337 €