
0685080811 | |
|---|---|
DigiKey Part Number | WM25455-ND |
Manufacturer | |
Manufacturer Product Number | 0685080811 |
Description | CONN RCPT HSG 8POS 2.50MM |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0685080811 Models |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 80°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 175964-2 | TE Connectivity AMP Connectors | 86 | A142450-ND | 1,38000 € | Similar |


