Image for 0684170399 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0684170399

DigiKey Part Number
0684170399-ND
Manufacturer
Manufacturer Product Number
0684170399
Description
CONN RCPT HSG 0.187 3POS NATURAL
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
0684170399 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
Molex
Stacking Direction
Side to Side
Series
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Color
Natural
Style
Housing
Material
Polycarbonate (PC), Polyethylene Terephthalate (PET)
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 14.400 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

14.400In Stock
Ships from WEC