



0681512025 | |
|---|---|
DigiKey Part Number | WM14672-ND |
Manufacturer | |
Manufacturer Product Number | 0681512025 |
Description | CONN HEADER R/A 20POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0681512025 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Mating 0.276" (7.00mm) |
Packaging Tray | Contact Length - Post 0.157" (4.00mm) |
Part Status Discontinued at DigiKey | Insulation Height 0.665" (16.90mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |

