Image for 0681512016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0681512016

DigiKey Part Number
0681512016-ND
Manufacturer
Manufacturer Product Number
0681512016
Description
CONN HEADER VERT 20POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0681512016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
0.547" (13.90mm)
Insulation Height
0.697" (17.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.040 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.040In Stock
Ships from WEC