
0681451625 | |
|---|---|
DigiKey Part Number | 0681451625-ND |
Manufacturer | |
Manufacturer Product Number | 0681451625 |
Description | CONN HEADER R/A 16POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0681451625 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Lock |
Packaging Tray | Contact Length - Mating 0.276" (7.00mm) |
Part Status Obsolete | Contact Length - Post 0.157" (4.00mm) |
Connector Type | Insulation Height 0.665" (16.90mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Mounting Flange |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |

