
0681451615 | |
|---|---|
DigiKey Part Number | 0681451615-ND |
Manufacturer | |
Manufacturer Product Number | 0681451615 |
Description | CONN HEADER VERT 16POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0681451615 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Contact Length - Mating 0.276" (7.00mm) |
Packaging Tray | Contact Length - Post 0.146" (3.70mm) |
Part Status Obsolete | Overall Contact Length 0.547" (13.90mm) |
Connector Type | Insulation Height 0.776" (19.70mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Number of Positions Loaded All | Features Mounting Flange |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |

