
0679260021 | |
|---|---|
DigiKey Part Number | 0679260021-ND |
Manufacturer | |
Manufacturer Product Number | 0679260021 |
Description | CONN SATA RCPT 15POS IDC STR |
Customer Reference | |
Detailed Description | 15 Position SATA Receptacle Connector IDC Free Hanging (In-Line) |
Category | Number of Positions 15 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Features Latch Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness Flash |
Connector Type SATA | Base Product Number |

