cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679260005

DigiKey Part Number
0679260005-ND
Manufacturer
Manufacturer Product Number
0679260005
Description
CONN SATA RCPT 15POS IDC STR
Customer Reference
Detailed Description
15 Position SATA Receptacle Connector IDC Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0679260005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
15
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Features
Latch Lock
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.