Parametric Equivalent
Parametric Equivalent

Category | Termination Solder |
Manufacturer Molex | Features Board Lock |
Series | Number of Ports 4 |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Type USB-A (USB TYPE-A), Stacked | Shell/Shielding Material Brass |
Number of Contacts 16 | Material Flammability Rating UL94 V-0 |
Gender Receptacle | Insulation Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 292323-6 | TE Connectivity AMP Connectors | 0 | 17-292323-6-ND | 3,38589 € | Parametric Equivalent |
| USB-A-D-F-W-TH | Samtec Inc. | 11 | SAM12383-ND | 1,49000 € | Parametric Equivalent |



